Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 34690-0120Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 01AH1032 |
| Product Range | Stac64 34690 Series |
| Your Part Number | |
| Technical Datasheet |
661 In Stock
672 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 10+ | $1.130 |
| 25+ | $1.040 |
| 50+ | $0.975 |
| 100+ | $0.922 |
| 500+ | $0.860 |
| 1000+ | $0.808 |
| 2500+ | $0.751 |
Price for:Each
Minimum: 1
Multiple: 1
$1.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 34690-0120Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 01AH1032 |
| Product Range | Stac64 34690 Series |
| Technical Datasheet | |
| Product Range | Stac64 34690 Series |
| Automotive Connector Shell Style | Straight Header |
| No. of Contacts | 12Contacts |
| Automotive Contact Type | PCB Pin |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Contact Material | Brass |
| Contact Plating | Tin |
| IP Rating | - |
| IP Rating | - |
| Voltage Rating | 500V |
| Current Rating | 10A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Stac64 34690 Series |
|---|---|
| No. of Contacts | 12Contacts |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Contact Plating | Tin |
| IP Rating | - |
| Current Rating | 10A |
| Automotive Connector Shell Style | Straight Header |
|---|---|
| Automotive Contact Type | PCB Pin |
| Contact Material | Brass |
| IP Rating | - |
| Voltage Rating | 500V |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 34690-0120
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
