Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34576-1903
Newark Part No.01AH1026
Product RangeMX123 34576
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.800 |
| 5+ | $12.280 |
| 10+ | $11.740 |
| 25+ | $11.010 |
| 50+ | $10.490 |
| 100+ | $9.940 |
Price for:Each
Minimum: 1
Multiple: 1
$12.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34576-1903
Newark Part No.01AH1026
Product RangeMX123 34576
Technical Datasheet
Product RangeMX123 34576
No. of Positions56Positions
For Use WithMolex MX64 33467, 34736 Series Socket Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP6K7, IP6K9K
IP RatingIP6K7, IP6K9K
Voltage Rating14VDC
Current Rating-
SVHCDecamethylcyclopentasiloxane
Technical Specifications
Product Range
MX123 34576
No. of Positions
56Positions
Connector Body Material
Nylon (Polyamide), Glass Filled Body
IP Rating
IP6K7, IP6K9K
Current Rating
-
Gender
Receptacle
For Use With
Molex MX64 33467, 34736 Series Socket Contacts
IP Rating
IP6K7, IP6K9K
Voltage Rating
14VDC
SVHC
Decamethylcyclopentasiloxane
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
