Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 34080-1003Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel85AJ7464 Cut Tape26AK4202 |
| Product Range | MX150 34080 Series |
| Your Part Number | |
| Technical Datasheet |
3,580 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.228 | $0.23 |
| Total Price | $0.23 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.228 |
| 25+ | $0.198 |
| 50+ | $0.175 |
| 100+ | $0.156 |
| 500+ | $0.138 |
| 1000+ | $0.126 |
| 5000+ | $0.116 |
| 10000+ | $0.106 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.102 |
| 12000+ | $0.099 |
| 20000+ | $0.097 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 34080-1003Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel85AJ7464 Cut Tape26AK4202 |
| Product Range | MX150 34080 Series |
| Technical Datasheet | |
| Product Range | MX150 34080 Series |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 22AWG |
| Wire Size AWG Min | - |
| For Use With | Molex MX150 34675 & 34091 Series Plug Housings |
| Contact Material | High Performance Alloy |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | MX150 34080 Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | - |
| Contact Material | High Performance Alloy |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | 22AWG |
| For Use With | Molex MX150 34675 & 34091 Series Plug Housings |
| Contact Plating | Tin Plated Contacts |
Technical Docs (2)
Alternatives for 34080-1003
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
