Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 34080-1002Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Full Reel33X1637 Cut Tape09AH3326 |
| Product Range | MX150 34080 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 36000 | $0.069 | $2,484.00 |
| Total Price | $2,484.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 36000+ | $0.069 |
Full Reel
| Quantity | Price |
|---|---|
| 36000+ | $0.069 |
| 44000+ | $0.065 |
| 80000+ | $0.061 |
| 100000000+ | $0.057 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 34080-1002Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Full Reel33X1637 Cut Tape09AH3326 |
| Product Range | MX150 34080 Series |
| Technical Datasheet | |
| Product Range | MX150 34080 Series |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 18AWG |
| Wire Size AWG Min | 20AWG |
| For Use With | Molex MX150 34675 & 34091 Series Plug Housings |
| Contact Material | High Performance Alloy |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | MX150 34080 Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 20AWG |
| Contact Material | High Performance Alloy |
| SVHC | No SVHC (25-Jun-2025) |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | 18AWG |
| For Use With | Molex MX150 34675 & 34091 Series Plug Housings |
| Contact Plating | Tin Plated Contacts |
Alternatives for 34080-1002
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
