Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 34080-0001Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Full Reel42X1486 Cut Tape09AH3324 |
| Product Range | MX150 34080 Series |
| Your Part Number | |
| Technical Datasheet |
20,697 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.177 | $0.18 |
| Total Price | $0.18 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.177 |
| 25+ | $0.153 |
| 50+ | $0.135 |
| 100+ | $0.121 |
| 500+ | $0.107 |
| 1000+ | $0.098 |
| 5000+ | $0.090 |
| 10000+ | $0.082 |
Full Reel
| Quantity | Price |
|---|---|
| 36000+ | $0.069 |
| 44000+ | $0.065 |
| 80000+ | $0.061 |
| 100000000+ | $0.057 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 34080-0001Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Full Reel42X1486 Cut Tape09AH3324 |
| Product Range | MX150 34080 Series |
| Technical Datasheet | |
| Product Range | MX150 34080 Series |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 14AWG |
| Wire Size AWG Min | 16AWG |
| For Use With | Molex MX150 34675 & 34091 Series Plug Housings |
| Contact Material | High Performance Alloy |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | MX150 34080 Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 16AWG |
| Contact Material | High Performance Alloy |
| SVHC | No SVHC (25-Jun-2025) |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | 14AWG |
| For Use With | Molex MX150 34675 & 34091 Series Plug Housings |
| Contact Plating | Tin Plated Contacts |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
