Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No33472-1201
Newark Part No.77AC8468
Product RangeMX150 33472 Series
Your Part Number
406 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.720 |
| 10+ | $2.510 |
| 25+ | $2.270 |
| 50+ | $2.240 |
| 100+ | $2.210 |
| 250+ | $2.030 |
| 500+ | $1.940 |
Price for:Each
Minimum: 1
Multiple: 1
$2.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No33472-1201
Newark Part No.77AC8468
Product RangeMX150 33472 Series
Technical Datasheet
Product RangeMX150 33472 Series
No. of Positions12Positions
For Use WithMolex MX150 33012 Series Socket Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP6K7, IP6K9K
Voltage Rating250V
Current Rating22A
SVHCDecamethylcyclopentasiloxane
Product Overview
The 33472-1201 is a 12-position female connector housing made of black modified polystyrene alloy. The 33472 series MX150™ sealed dual row crimp housing is suitable for use with the 33012 MX150™ female terminal, 34345-0001 MX150™ sealed cavity plug and it mates with the 33482 male dual row sealed connector.
- Maximum current per contact is 22A
- Operating temperature range from -40°C to 125°C
Technical Specifications
Product Range
MX150 33472 Series
No. of Positions
12Positions
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
250V
SVHC
Decamethylcyclopentasiloxane
Gender
Receptacle
For Use With
Molex MX150 33012 Series Socket Contacts
IP Rating
IP6K7, IP6K9K
Current Rating
22A
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
