Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No33472-1201Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.01J5678
Also Known AsGTIN UPC EAN: 756054494875
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1200+ | $1.780 |
Price for:Each
Minimum: 1200
Multiple: 1200
$2,136.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No33472-1201Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.01J5678
Also Known AsGTIN UPC EAN: 756054494875
Technical Datasheet
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 33472-1201 is a 12-position female connector housing made of black modified polystyrene alloy. The 33472 series MX150™ sealed dual row crimp housing is suitable for use with the 33012 MX150™ female terminal, 34345-0001 MX150™ sealed cavity plug and it mates with the 33482 male dual row sealed connector.
- Maximum current per contact is 22A
- Operating temperature range from -40°C to 125°C
Applications
Automotive, Commercial Vehicle
Notes
The connector housing comes without connector position assurance (CPA).
Technical Specifications
SVHC
No SVHC (25-Jun-2020)
Alternatives for 33472-1201
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
