Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No33467-0004Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel57R9545
Full Reel91M8961
Cut Tape09AH3323
Product RangeMX64 33467 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 20000 | $0.089 | $1,780.00 |
| Total Price | $1,780.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 30000+ | $0.089 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.087 |
| 30000+ | $0.081 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No33467-0004Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel57R9545
Full Reel91M8961
Cut Tape09AH3323
Product RangeMX64 33467 Series
Technical Datasheet
Product RangeMX64 33467 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min-
Contact MaterialCopper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX64 33467 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex MX64 31403/34566 & 34576 Series Receptacle Housings
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Alternatives for 33467-0004
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
