Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130012-0197
Newark Part No.32X4556
Product RangeMini-Change 130012 Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $467.580 | $151.060 |
| 5+ | $449.360 | $151.060 |
| 10+ | $431.150 | $151.060 |
| 25+ | $412.930 | $151.060 |
| 50+ | $394.710 | $151.060 |
Price for:Each
Minimum: 1
Multiple: 1
$151.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130012-0197
Newark Part No.32X4556
Product RangeMini-Change 130012 Series
Connector Type AMini-Change C-Size Plug
Connector Type BMini-Change C-Size Receptacle
No. of Positions12 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeMini-Change 130012 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Mini-Change C-Size Plug
No. of Positions
12 Positions
Cable Length - Imperial
16.4ft
SVHC
To Be Advised
Connector Type B
Mini-Change C-Size Receptacle
Cable Length - Metric
5m
Product Range
Mini-Change 130012 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability