Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No33012-2002Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel28X2709
Cut Tape39M4524
Product RangeMX150 33012 Series
Also Known AsGTIN UPC EAN: 822350084239
Your Part Number
29,378 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.105 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.105 |
| 25+ | $0.102 |
| 100+ | $0.098 |
| 250+ | $0.095 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.055 |
| 12000+ | $0.053 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No33012-2002Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel28X2709
Cut Tape39M4524
Product RangeMX150 33012 Series
Also Known AsGTIN UPC EAN: 822350084239
Technical Datasheet
Product RangeMX150 33012 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min20AWG
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 33012-2002 is a MX150™ female sealed crimp terminal made of high performance alloy (HPA) with tin plated finish. This 33012 series female crimp terminal accepts 18 and 20AWG wire. It can be used with 33472 dual row housing, 33471 single row housing and 33476 hybrid housing. The terminal is suitable for power applications.
- Maximum current per contact is 22A
- Maximum voltage is 250V
Applications
Automotive, Commercial Vehicle
Technical Specifications
Product Range
MX150 33012 Series
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
33472 Dual Row Housing, 33476 & 34729 Hybrid Housings, 33471 Single Row Housing
Contact Plating
Tin Plated Contacts
Technical Docs (2)
Alternatives for 33012-2002
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
