Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 33012-2002Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel37AC1118 Cut Tape74AC2804 |
| Product Range | MX150 33012 |
| Your Part Number | |
| Technical Datasheet |
24,857 In Stock
24,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.065 | $0.00 |
| Total Price | $0.06 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.291 |
| 10+ | $0.183 |
| 25+ | $0.179 |
| 50+ | $0.176 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.065 |
| 10000+ | $0.064 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 33012-2002Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel37AC1118 Cut Tape74AC2804 |
| Product Range | MX150 33012 |
| Technical Datasheet | |
| Product Range | MX150 33012 |
| Contact Plating | Tin Plated Contacts |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 18AWG |
| Wire Size AWG Min | 20AWG |
| For Use With | Molex MX150 33472, 33476, 33471 Housing Connectors |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | MX150 33012 |
|---|---|
| Contact Gender | Socket |
| Wire Size AWG Max | 18AWG |
| For Use With | Molex MX150 33472, 33476, 33471 Housing Connectors |
| Contact Plating | Tin |
| Contact Plating | Tin Plated Contacts |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 20AWG |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for 33012-2002
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
