Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No33011-3002
Newark Part No.
Full Reel01AH8292
Re-Reel26AH0727
Cut Tape26AH0727
Product RangeMX150 33011
Your Part Number
3,473 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.235 | $0.24 |
| Total Price | $0.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.235 |
| 10+ | $0.190 |
| 25+ | $0.179 |
| 50+ | $0.168 |
| 100+ | $0.158 |
| 250+ | $0.147 |
| 500+ | $0.137 |
| 1000+ | $0.119 |
Full Reel
| Quantity | Price |
|---|---|
| 7500+ | $0.094 |
| 15000+ | $0.092 |
| 30000+ | $0.091 |
| 45000+ | $0.089 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No33011-3002
Newark Part No.
Full Reel01AH8292
Re-Reel26AH0727
Cut Tape26AH0727
Product RangeMX150 33011
Technical Datasheet
Product RangeMX150 33011
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
For Use WithMolex MX150 33482 & 33481 Series Plug Housings
Contact MaterialCopper Alloy
Contact PlatingSilver
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MX150 33011
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
Molex MX150 33482 & 33481 Series Plug Housings
Contact Plating
Silver
Technical Docs (3)
Alternatives for 33011-3002
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
