Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No33011-0008
Newark Part No.
Full Reel85AJ7454
Cut Tape26AK4198
Product RangeMX150 33011 Series
Your Part Number
12,999 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.473 | $0.47 |
| Total Price | $0.47 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.473 |
| 10+ | $0.400 |
| 25+ | $0.357 |
| 50+ | $0.348 |
| 100+ | $0.339 |
| 250+ | $0.319 |
| 500+ | $0.310 |
| 1000+ | $0.304 |
Full Reel
| Quantity | Price |
|---|---|
| 7500+ | $0.356 |
| 15000+ | $0.349 |
| 30000+ | $0.343 |
| 45000+ | $0.336 |
| 75000+ | $0.329 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No33011-0008
Newark Part No.
Full Reel85AJ7454
Cut Tape26AK4198
Product RangeMX150 33011 Series
Technical Datasheet
Product RangeMX150 33011 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithMolex 33482, 33481, 33486 Series Housing Connectors
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150 33011 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Molex 33482, 33481, 33486 Series Housing Connectors
Contact Plating
Gold
Technical Docs (2)
Alternatives for 33011-0008
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
