Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No33001-2005Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel02AH7293
Re-Reel03AH4014RL
Cut Tape03AH4014
Product RangeMX150 33001 Series
Your Part Number
26,558 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.417 | $0.42 |
| Total Price | $0.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.417 |
| 10+ | $0.359 |
| 25+ | $0.340 |
| 50+ | $0.315 |
| 100+ | $0.301 |
| 500+ | $0.281 |
| 1000+ | $0.259 |
| 5000+ | $0.235 |
Full Reel
| Quantity | Price |
|---|---|
| 7000+ | $0.174 |
| 14000+ | $0.166 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No33001-2005Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel02AH7293
Re-Reel03AH4014RL
Cut Tape03AH4014
Product RangeMX150 33001 Series
Technical Datasheet
Product RangeMX150 33001 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min-
Contact MaterialHigh Performance Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150 33001 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
High Performance Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex MX150 33472 & 33471 Series Receptacle Housings
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Alternatives for 33001-2005
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
