Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No33001-2004Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel37AC1117
Re-Reel37AC1116RL
Cut Tape37AC1116
Product RangeMX150 33001 Series
Your Part Number
15,661 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.503 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.503 |
| 10+ | $0.407 |
| 25+ | $0.385 |
| 50+ | $0.361 |
| 100+ | $0.339 |
| 250+ | $0.316 |
| 500+ | $0.295 |
| 1000+ | $0.255 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.204 |
| 12000+ | $0.201 |
| 24000+ | $0.198 |
| 36000+ | $0.194 |
| 60000+ | $0.191 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No33001-2004Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel37AC1117
Re-Reel37AC1116RL
Cut Tape37AC1116
Product RangeMX150 33001 Series
Technical Datasheet
Product RangeMX150 33001 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min20AWG
Contact MaterialHigh Performance Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150 33001 Series
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
High Performance Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex MX150 33472 & 33471 Series Receptacle Housings
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Alternatives for 33001-2004
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
