Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 31403-3710Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 01AH0976 |
| Product Range | MX64 31403 |
| Your Part Number | |
| Technical Datasheet |
260 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.890 |
| 10+ | $0.806 |
| 25+ | $0.759 |
| 50+ | $0.748 |
| 100+ | $0.736 |
| 500+ | $0.677 |
| 1000+ | $0.620 |
| 2500+ | $0.608 |
Price for:Each
Minimum: 1
Multiple: 1
$0.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 31403-3710Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 01AH0976 |
| Product Range | MX64 31403 |
| Technical Datasheet | |
| Product Range | MX64 31403 |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 3Positions |
| For Use With | Molex MX64 33467, 33468 Series Socket Contacts |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| IP Rating | IP67 |
| IP Rating | IP67 |
| Voltage Rating | 500VDC |
| Current Rating | 10A |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | MX64 31403 |
|---|---|
| No. of Positions | 3Positions |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| IP Rating | IP67 |
| Current Rating | 10A |
| Gender | Receptacle |
|---|---|
| For Use With | Molex MX64 33467, 33468 Series Socket Contacts |
| IP Rating | IP67 |
| Voltage Rating | 500VDC |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Alternatives for 31403-3710
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
