Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 31403-3110Copy |
| Newark Part No. | 01AH0975 |
| Product Range | MX64 31403 |
| Your Part Number | |
| Technical Datasheet |
Available to Order by Phone
Please contact us for latest stock details.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 31403-3110Copy |
| Newark Part No. | 01AH0975 |
| Product Range | MX64 31403 |
| Technical Datasheet | |
| Product Range | MX64 31403 |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 3Positions |
| For Use With | Molex MX64 33467, 33468 Series Socket Contacts |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| IP Rating | - |
| IP Rating | - |
| Voltage Rating | 500VDC |
| Current Rating | - |
| SVHC | No SVHC (21-Jan-2025) |
Alternatives for 31403-3110
1 Product Found
Technical Specifications
| Product Range | MX64 31403 |
|---|---|
| No. of Positions | 3Positions |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| IP Rating | - |
| Current Rating | - |
| Gender | Receptacle |
|---|---|
| For Use With | Molex MX64 33467, 33468 Series Socket Contacts |
| IP Rating | - |
| Voltage Rating | 500VDC |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
