Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No31402-6110
Newark Part No.01AH0972
Product RangeMX64 31402
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.580 |
| 25+ | $1.530 |
| 50+ | $1.480 |
| 100+ | $1.430 |
| 250+ | $1.310 |
| 500+ | $1.230 |
| 1000+ | $1.080 |
Price for:Each
Minimum: 10
Multiple: 10
$15.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No31402-6110
Newark Part No.01AH0972
Product RangeMX64 31402
Technical Datasheet
Product RangeMX64 31402
No. of Positions6Positions
For Use WithAMP/Molex GET 34230 Series Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP RatingIP67
IP RatingIP67
Voltage Rating500VDC
Current Rating10A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MX64 31402
No. of Positions
6Positions
Connector Body Material
PBT (Polybutylene Terephthalate) Body
IP Rating
IP67
Current Rating
10A
Gender
Receptacle
For Use With
AMP/Molex GET 34230 Series Contacts
IP Rating
IP67
Voltage Rating
500VDC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate