Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No31387-2032
Newark Part No.69AH4712
Product RangeMX123 31387 Series
Your Part Number
Technical Datasheet
864 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.470 |
| 5+ | $11.240 |
| 10+ | $10.990 |
| 25+ | $10.670 |
| 50+ | $10.420 |
| 100+ | $10.190 |
Price for:Each
Minimum: 1
Multiple: 1
$11.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No31387-2032
Newark Part No.69AH4712
Product RangeMX123 31387 Series
Technical Datasheet
Product RangeMX123 31387 Series
Automotive Connector Shell StyleStraight Plug
No. of Contacts73Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Contact Material-
Contact PlatingSilver
IP Rating-
IP Rating-
Voltage Rating500V
Current Rating11A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MX123 31387 Series
No. of Contacts
73Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Plating
Silver
IP Rating
-
Current Rating
11A
Automotive Connector Shell Style
Straight Plug
Automotive Contact Type
PCB Pin
Contact Material
-
IP Rating
-
Voltage Rating
500V
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate