Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No31386-2021
Newark Part No.69AH4710
Product RangeMX123 31386 Series
Your Part Number
1,013 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.230 |
| 10+ | $11.490 |
| 25+ | $11.060 |
| 50+ | $10.620 |
| 100+ | $6.420 |
| 250+ | $5.360 |
| 500+ | $4.300 |
| 1000+ | $3.230 |
Price for:Each
Minimum: 1
Multiple: 1
$12.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No31386-2021
Newark Part No.69AH4710
Product RangeMX123 31386 Series
Technical Datasheet
Product RangeMX123 31386 Series
Automotive Connector Shell StyleStraight Header
No. of Contacts56Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Contact Material-
Contact PlatingSilver
IP Rating-
IP Rating-
Voltage Rating500V
Current Rating11A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX123 31386 Series
No. of Contacts
56Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Plating
Silver
IP Rating
-
Current Rating
11A
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
PCB Pin
Contact Material
-
IP Rating
-
Voltage Rating
500V
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
