Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No30968-1127Copy
Newark Part No.01AH0954
Product RangeH-DAC 64 30968 Series
Your Part Number
157 In Stock
Need more?
6 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
151 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.740 |
| 10+ | $2.550 |
| 25+ | $2.310 |
| 50+ | $2.260 |
| 100+ | $2.220 |
| 250+ | $2.100 |
| 500+ | $2.030 |
| 1000+ | $1.960 |
Price for:Each
Minimum: 1
Multiple: 1
$2.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No30968-1127Copy
Newark Part No.01AH0954
Product RangeH-DAC 64 30968 Series
Technical Datasheet
Product RangeH-DAC 64 30968 Series
No. of Positions12Positions
Pitch Spacing2.54mm
For Use WithAMP 2-1419158-5 & 1-1419158-6 Male Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
H-DAC 64 30968 Series
No. of Positions
12Positions
For Use With
AMP 2-1419158-5 & 1-1419158-6 Male Crimp Terminals
Gender
Plug
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
