Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No30968-1080Copy
Newark Part No.01J5412
Product RangeH-DAC 64 30968 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
| 10+ | $2.260 |
| 25+ | $2.180 |
| 50+ | $2.090 |
| 100+ | $2.010 |
| 250+ | $1.860 |
| 500+ | $1.700 |
| 1000+ | $1.510 |
Price for:Each
Minimum: 1
Multiple: 1
$2.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No30968-1080Copy
Newark Part No.01J5412
Product RangeH-DAC 64 30968 Series
Technical Datasheet
Product RangeH-DAC 64 30968 Series
No. of Positions8Positions
For Use WithTyco GET 1393366-1 & 1393367-1 Socket Contacts
Connector Body MaterialPS (Polystyrene) Body
IP Rating-
Voltage Rating14VDC
Current Rating7A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
H-DAC 64 30968 Series
No. of Positions
8Positions
Connector Body Material
PS (Polystyrene) Body
Voltage Rating
14VDC
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
Tyco GET 1393366-1 & 1393367-1 Socket Contacts
IP Rating
-
Current Rating
7A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
