Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No3019550001
Newark Part No.95AM9220
Product RangeCompactus 301955 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $13.750 |
| 5+ | $13.420 |
| 10+ | $13.100 |
| 25+ | $12.090 |
| 50+ | $11.410 |
| 100+ | $10.400 |
| 250+ | $9.410 |
Price for:Each
Minimum: 1
Multiple: 1
$13.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No3019550001
Newark Part No.95AM9220
Product RangeCompactus 301955 Series
Product RangeCompactus 301955 Series
Automotive Connector Shell StyleStraight Header
No. of Contacts80Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
IP Rating-
Voltage Rating14VDC
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
Compactus 301955 Series
No. of Contacts
80Contacts
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Plating
Tin Plated Contacts
Voltage Rating
14VDC
SVHC
To Be Advised
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate