Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No300771-1000
Newark Part No.03AM7278
Product RangeNextStream 300771 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $111.920 |
Price for:Each
Minimum: 200
Multiple: 100
$22,384.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No300771-1000
Newark Part No.03AM7278
Product RangeNextStream 300771 Series
Technical Datasheet
Connector to Connector90° NextStream Plug to 90° NextStream Plug
No. of Positions124Positions
Connector Pitch-
No. of Rows2 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeNextStream 300771 Series
Wire Gauge30AWG
Jacket ColorBlack
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° NextStream Plug to 90° NextStream Plug
Connector Pitch
-
Cable Length - Metric
300mm
Product Range
NextStream 300771 Series
Jacket Color
Black
No. of Positions
124Positions
No. of Rows
2 Row
Cable Length - Imperial
11.8"
Wire Gauge
30AWG
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
