Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No30053-2M5FCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.79X0938
Product RangeSuper-Safeway 130153 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $814.930 |
Price for:Each
Minimum: 1
Multiple: 1
$814.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No30053-2M5FCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.79X0938
Product RangeSuper-Safeway 130153 Series
Technical Datasheet
GFCI TypePower Cord
GFCI Plug Type-
GFCI Receptacle Type-
Current Rating30A
Voltage Rating208VAC
Cord Length - Imperial2ft
Cord Length - Metric610mm
Product RangeSuper-Safeway 130153 Series
SVHCTo Be Advised
Product Overview
The 1301530242 is a Super-Safeway® fixed mount Industrial Ground Fault Circuit Interrupter (GFCI) with flying leads and nylon housing. The 130153 series multi-phase industrial duty ground fault circuit interrupter (GFCI) features permanent mount, multi phase and manual reset. The Woodhead® GFCI product is designed to prevent the occurrences of serious injury or death associated with electrical accidents in construction sites and other rugged industrial settings. Portable GFCI product is equipped with an open-neutral relay that meets OSHA requirements, safeguarding workers and employees against ground faults.
- NEMA 6P enclosure rating
- 30A Maximum current rating per contact
Applications
Power Management, Industrial
Technical Specifications
GFCI Type
Power Cord
GFCI Receptacle Type
-
Voltage Rating
208VAC
Cord Length - Metric
610mm
SVHC
To Be Advised
GFCI Plug Type
-
Current Rating
30A
Cord Length - Imperial
2ft
Product Range
Super-Safeway 130153 Series
Technical Docs (3)
Alternatives for 30053-2M5F
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
