Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $112.040 |
| 5+ | $105.490 |
| 10+ | $98.940 |
| 25+ | $96.830 |
| 50+ | $93.260 |
| 100+ | $88.950 |
Price for:Each
Minimum: 1
Multiple: 1
$112.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No27W75
Newark Part No.23C8072
Technical Datasheet
Connector TypeIndustrial Electrical AC Power
Current Rating20A
Connector ColourYellow
Connector Body Material-
Voltage Rating VAC250V
Product Range-
SVHCTo Be Advised
Product Overview
The 1301470056 is a 3-pole Connector with locking blade, F3 cord grip body. This 4-wire NEMA L15-20 connector is suitable for use with Watertite® Wet-Location Wiring Solutions.
Applications
Industrial, Power Management
Technical Specifications
Connector Type
Industrial Electrical AC Power
Connector Colour
Yellow
Voltage Rating VAC
250V
SVHC
To Be Advised
Current Rating
20A
Connector Body Material
-
Product Range
-
Technical Docs (1)
Alternatives for 27W75
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate