Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No26-48-2065 .Copy
Newark Part No.01AH8273
Product RangeKK 396 41671
Your Part Number
16 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.960 | $0.288 |
| 10+ | $1.730 | $0.288 |
| 25+ | $1.660 | $0.288 |
| 50+ | $1.600 | $0.288 |
| 100+ | $1.540 | $0.288 |
| 250+ | $1.390 | $0.288 |
| 500+ | $1.280 | $0.288 |
| 1000+ | $1.090 | $0.288 |
Price for:Each
Minimum: 1
Multiple: 1
$0.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No26-48-2065 .Copy
Newark Part No.01AH8273
Product RangeKK 396 41671
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing3.96mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole
Product RangeKK 396 41671
Connector Shroud-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Type-
SVHCTo Be Advised
Alternatives for 26-48-2065 .
3 Products Found
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
3.96mm
No. of Contacts
6Contacts
Product Range
KK 396 41671
Contact Material
Brass
Connector Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
