Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No26-48-1091Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.01AH8269
Product RangeKK 396 41661 Series
Your Part Number
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $1.100 |
| 25+ | $1.080 |
| 50+ | $1.030 |
| 100+ | $0.986 |
| 250+ | $0.939 |
| 500+ | $0.917 |
| 2500+ | $0.895 |
Price for:Each
Minimum: 1
Multiple: 1
$1.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No26-48-1091Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.01AH8269
Product RangeKK 396 41661 Series
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing3.96mm
No. of Rows1Rows
No. of Contacts9Contacts
Contact Termination TypeThrough Hole Straight
Product RangeKK 396 41661 Series
Connector ShroudPartially Shrouded
Contact PlatingMatte Tin Plated Contacts
Connector TypePin Header
Connector Body MaterialPET (Polyester) Body
Connector OrientationStraight
Contact Current Rating7A
SVHCNo SVHC (14-Jun-2023)
Alternatives for 26-48-1091
1 Product Found
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Partially Shrouded
Connector Type
Pin Header
Connector Orientation
Straight
SVHC
No SVHC (14-Jun-2023)
Pitch Spacing
3.96mm
No. of Contacts
9Contacts
Product Range
KK 396 41661 Series
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
PET (Polyester) Body
Contact Current Rating
7A
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
