Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 26-03-4050Copy |
| Newark Part No. | 83H9389 |
| Product Range | KK 396 6442 Series |
| Also Known As | 6442-R05-Z, GTIN UPC EAN: 800753627284 |
| Your Part Number | |
| Technical Datasheet |
169 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.173 |
| 10+ | $0.142 |
| 25+ | $0.117 |
| 50+ | $0.111 |
| 100+ | $0.105 |
| 500+ | $0.090 |
| 1000+ | $0.084 |
| 5000+ | $0.067 |
Price for:Each
Minimum: 1
Multiple: 1
$0.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 26-03-4050Copy |
| Newark Part No. | 83H9389 |
| Product Range | KK 396 6442 Series |
| Also Known As | 6442-R05-Z, GTIN UPC EAN: 800753627284 |
| Technical Datasheet | |
| Product Range | KK 396 6442 Series |
| No. of Positions | 5Positions |
| Gender | Receptacle(View Associated Connectors) |
| Pitch Spacing | 3.96mm |
| For Use With | Molex KK 396 45570, KK Trifurcon 6838, 7258 Series Female Crimp Terminals |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Locking tangs on terminals
- Reflow matte tin plating
- Polarizing ribs on housings
- Friction lock headers, friction lock ramp housings
- Polarizing back walls
- RPC (Reflow Process Compatible) connector system
- High-temperature nylon housing
- Signal applications (KK 254 connector system)
- Power applications (KK 396 connector system)
Applications
Automotive, Communications & Networking, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
| Product Range | KK 396 6442 Series |
|---|---|
| Gender | Receptacle |
| For Use With | Molex KK 396 45570, KK Trifurcon 6838, 7258 Series Female Crimp Terminals |
| No. of Positions | 5Positions |
|---|---|
| Pitch Spacing | 3.96mm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 26-03-4050
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
