Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 26-03-3031Copy |
| Newark Part No. | 91M7530 |
| Product Range | KK 396 6442 Series |
| Your Part Number | |
| Technical Datasheet |
24 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.102 |
| 25+ | $0.068 |
| 50+ | $0.067 |
| 100+ | $0.065 |
| 500+ | $0.054 |
| 1000+ | $0.052 |
| 5000+ | $0.049 |
| 10000+ | $0.047 |
Price for:Each
Minimum: 1
Multiple: 1
$0.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 26-03-3031Copy |
| Newark Part No. | 91M7530 |
| Product Range | KK 396 6442 Series |
| Technical Datasheet | |
| Product Range | KK 396 6442 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 3Positions |
| Pitch Spacing | 3.96mm |
| For Use With | Molex KK 396 45570, KK Trifurcon 6838, 7258 Series Female Crimp Terminals |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | KK 396 6442 Series |
|---|---|
| No. of Positions | 3Positions |
| For Use With | Molex KK 396 45570, KK Trifurcon 6838, 7258 Series Female Crimp Terminals |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 3.96mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for 26-03-3031
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
