Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 26-03-3031Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 39AH6097 |
| Product Range | KK 396 6442 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.220 |
| 25+ | $0.209 |
| 50+ | $0.197 |
| 100+ | $0.186 |
| 250+ | $0.175 |
| 500+ | $0.164 |
| 1000+ | $0.145 |
Price for:Each
Minimum: 10
Multiple: 10
$2.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 26-03-3031Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 39AH6097 |
| Product Range | KK 396 6442 Series |
| Technical Datasheet | |
| Product Range | KK 396 6442 Series |
| No. of Contacts | 3Contacts |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 3Positions |
| Pitch Spacing | 3.96mm |
| Contact Termination Type | Crimp |
| For Use With | Molex KK 396 45570, KK Trifurcon 6838, 7258 Series Female Crimp Terminals |
| No. of Rows | 1Rows |
| Contact Plating | - |
| Contact Material | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | KK 396 6442 Series |
|---|---|
| Gender | Receptacle |
| Pitch Spacing | 3.96mm |
| For Use With | Molex KK 396 45570, KK Trifurcon 6838, 7258 Series Female Crimp Terminals |
| Contact Plating | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Contacts | 3Contacts |
|---|---|
| No. of Positions | 3Positions |
| Contact Termination Type | Crimp |
| No. of Rows | 1Rows |
| Contact Material | - |
Technical Docs (3)
Alternatives for 26-03-3031
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
