
Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.190 |
Product Information
Alternatives for 245130-0620
1 Product Found
Product Overview
Molex's Off-The-Shelf (OTS) Nano-Fit Overmolded Cable Assemblies combine rugged signal connection with a user friendly interface. These connectors with strain relief provide a ruggedized general market connector that is safe and convenient for consumer use while reducing mechanical stress on wires and terminals. The positive latching on housings ensure secure retention and delivers and audible click to provide feedback that the connector is fully mated. They also benefit from fully polarized housings which will prevent accidental mis-mating.
- This Nano-Fit Cable Assembly is fitted with one of the smallest fully-isolated headers on both sides available in the market
- Max Voltage: 250V
- Max Current: 6A
- Contact material: High-Conductivity Copper
Applications
Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Industrial Automation, Lighting, Power Management, Power Supplies
Technical Specifications
Nano-Fit Receptacle to Nano-Fit Receptacle
Nano-Fit 6 Position Receptacle
2.5mm
2m
Nano-Fit OTS 245130 Series
Black
Nano-Fit 6 Position Receptacle
6Positions
2 Row
6.6ft
20AWG
To Be Advised
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
