Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No229118-1112Copy
Newark Part No.49AM4928
Product RangeCP-3.3 229118 Series
Your Part Number
340 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.573 |
| 25+ | $0.553 |
| 50+ | $0.531 |
| 100+ | $0.510 |
| 250+ | $0.480 |
| 500+ | $0.449 |
| 1000+ | $0.383 |
Price for:Each
Minimum: 10
Multiple: 10
$5.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No229118-1112Copy
Newark Part No.49AM4928
Product RangeCP-3.3 229118 Series
Technical Datasheet
Connector to ConnectorCP-3.3 Crimp Terminal Socket to CP-3.3 Crimp Terminal Socket
Cable Length - Imperial5.9ft
Cable Length - Metric150mm
Product RangeCP-3.3 229118 Series
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
CP-3.3 Crimp Terminal Socket to CP-3.3 Crimp Terminal Socket
Cable Length - Metric
150mm
Jacket Color
Black
Cable Length - Imperial
5.9ft
Product Range
CP-3.3 229118 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
