Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No229114-1135Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AM4921
Product RangeCP-3.3 229114 Series
Your Part Number
340 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.750 |
| 25+ | $0.723 |
| 50+ | $0.695 |
| 100+ | $0.667 |
| 250+ | $0.628 |
| 500+ | $0.588 |
| 1000+ | $0.501 |
Price for:Each
Minimum: 10
Multiple: 10
$7.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No229114-1135Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AM4921
Product RangeCP-3.3 229114 Series
Technical Datasheet
Connector to ConnectorCP-3.3 Crimp Terminal Pin to CP-3.3 Crimp Terminal Pin
Cable Length - Imperial19.7ft
Cable Length - Metric500mm
Product RangeCP-3.3 229114 Series
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
CP-3.3 Crimp Terminal Pin to CP-3.3 Crimp Terminal Pin
Cable Length - Metric
500mm
Jacket Color
Black
Cable Length - Imperial
19.7ft
Product Range
CP-3.3 229114 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
