Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2290872310Copy
Newark Part No.09AN9878
Product RangePico-EZmate HC OTS 229087 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.350 |
| 10+ | $4.020 |
| 25+ | $3.800 |
| 50+ | $3.580 |
| 100+ | $3.370 |
| 250+ | $3.110 |
| 500+ | $2.920 |
| 1000+ | $2.650 |
Price for:Each
Minimum: 1
Multiple: 1
$4.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2290872310Copy
Newark Part No.09AN9878
Product RangePico-EZmate HC OTS 229087 Series
Technical Datasheet
Connector to ConnectorPico-EZmate HC Receptacle to Free End
No. of Positions3Positions
Connector Pitch1.8mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangePico-EZmate HC OTS 229087 Series
Wire Gauge22AWG
Jacket ColorBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Pico-EZmate HC Receptacle to Free End
Connector Pitch
1.8mm
Cable Length - Metric
300mm
Product Range
Pico-EZmate HC OTS 229087 Series
Jacket Color
Black
No. of Positions
3Positions
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
22AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
