Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2290862024
Newark Part No.09AN9866
Product RangePico-EZmate HC OTS 229086 Series
Your Part Number
170 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.870 |
| 10+ | $4.500 |
| 25+ | $4.260 |
| 50+ | $4.030 |
| 100+ | $3.790 |
| 250+ | $3.500 |
| 500+ | $3.300 |
| 1000+ | $3.000 |
Price for:Each
Minimum: 1
Multiple: 1
$4.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2290862024
Newark Part No.09AN9866
Product RangePico-EZmate HC OTS 229086 Series
Technical Datasheet
Connector to ConnectorPico-EZmate HC Receptacle to Pico-EZmate HC Receptacle
No. of Positions2Positions
Connector Pitch1.8mm
No. of Rows1 Row
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangePico-EZmate HC OTS 229086 Series
Wire Gauge22AWG
Jacket ColorBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Pico-EZmate HC Receptacle to Pico-EZmate HC Receptacle
Connector Pitch
1.8mm
Cable Length - Metric
500mm
Product Range
Pico-EZmate HC OTS 229086 Series
Jacket Color
Black
No. of Positions
2Positions
No. of Rows
1 Row
Cable Length - Imperial
19.7"
Wire Gauge
22AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
