Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No228367-1024Copy
Newark Part No.44AM8389
Product RangeDuraClik OTS 228367 Series
Your Part Number
85 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.650 |
| 10+ | $4.290 |
| 25+ | $4.060 |
| 50+ | $3.830 |
| 100+ | $3.600 |
| 250+ | $3.320 |
| 500+ | $3.120 |
| 1000+ | $2.840 |
Price for:Each
Minimum: 1
Multiple: 1
$4.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No228367-1024Copy
Newark Part No.44AM8389
Product RangeDuraClik OTS 228367 Series
Technical Datasheet
Connector to ConnectorDuraClik ISL Receptacle to DuraClik ISL Receptacle
No. of Positions2Positions
Connector Pitch2mm
No. of Rows1 Row
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeDuraClik OTS 228367 Series
Wire Gauge-
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
DuraClik ISL Receptacle to DuraClik ISL Receptacle
Connector Pitch
2mm
Cable Length - Metric
500mm
Product Range
DuraClik OTS 228367 Series
Jacket Color
Black
No. of Positions
2Positions
No. of Rows
1 Row
Cable Length - Imperial
19.7"
Wire Gauge
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
