Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No227792-0803Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.12AN3686
Product RangeQuad-Row 227792 Series
Your Part Number
480 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.290 |
| 10+ | $3.920 |
| 25+ | $3.730 |
| 50+ | $3.530 |
| 100+ | $3.320 |
| 250+ | $3.250 |
| 500+ | $3.000 |
| 1000+ | $2.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No227792-0803Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.12AN3686
Product RangeQuad-Row 227792 Series
Technical Datasheet
Mezzanine Connector TypePlug
Pitch Spacing0.175mm
No. of Rows4Rows
No. of Contacts80Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeQuad-Row 227792 Series
Connector OrientationStraight
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Plug
No. of Rows
4Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.175mm
No. of Contacts
80Contacts
Contact Material
Copper Alloy
Product Range
Quad-Row 227792 Series
Contact Termination Type
Solder
Technical Docs (2)
Alternatives for 227792-0803
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
