Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No2271072112
Newark Part No.21AM1192
Product RangeCP-4.5 227107 Series
Your Part Number
Technical Datasheet
3,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.00 |
| 10+ | $0.90 |
| 25+ | $0.87 |
| 50+ | $0.84 |
| 100+ | $0.81 |
| 250+ | $0.76 |
| 500+ | $0.71 |
| 1000+ | $0.64 |
Price for:Each
Minimum: 1
Multiple: 1
$1.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2271072112
Newark Part No.21AM1192
Product RangeCP-4.5 227107 Series
Technical Datasheet
Connector to ConnectorCP-4.5 Crimp Terminal Socket to Free End
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeCP-4.5 227107 Series
Jacket ColorBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
CP-4.5 Crimp Terminal Socket to Free End
Cable Length - Metric
150mm
Jacket Color
Black
Cable Length - Imperial
5.9"
Product Range
CP-4.5 227107 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability