Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No226781-0002Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.52AM0203
Product RangeSentrality 226781 Series
Your Part Number
140 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $25.860 |
| 5+ | $24.450 |
| 10+ | $23.040 |
| 25+ | $22.150 |
| 50+ | $20.840 |
| 100+ | $19.780 |
| 250+ | $19.120 |
Price for:Each
Minimum: 1
Multiple: 1
$25.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No226781-0002Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.52AM0203
Product RangeSentrality 226781 Series
Technical Datasheet
Connector SystemsBoard-to-Board, Busbar-to-Board, Power
Pitch Spacing-
No. of Rows-
No. of Contacts1Contacts
Connector MountingSurface Mount Right Angle
Product RangeSentrality 226781 Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Connector Systems
Board-to-Board, Busbar-to-Board, Power
No. of Rows
-
Connector Mounting
Surface Mount Right Angle
Contact Material
Copper Alloy
SVHC
To Be Advised
Pitch Spacing
-
No. of Contacts
1Contacts
Product Range
Sentrality 226781 Series
Contact Plating
Gold Plated Contacts
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
