Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No225772-6514Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.13AM7003
Product RangeHSAutoLink II OTS 225772 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 180+ | $60.170 |
| 250+ | $58.130 |
Price for:Each
Minimum: 180
Multiple: 180
$10,830.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No225772-6514Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.13AM7003
Product RangeHSAutoLink II OTS 225772 Series
Technical Datasheet
Connector to ConnectorHSAutoLink II Plug to HSAutoLink II Plug
No. of Positions12Positions
Connector Pitch1.27mm
No. of Rows2 Row
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeHSAutoLink II OTS 225772 Series
Wire Gauge28AWG
Jacket ColorBlack
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Connector to Connector
HSAutoLink II Plug to HSAutoLink II Plug
Connector Pitch
1.27mm
Cable Length - Metric
2m
Product Range
HSAutoLink II OTS 225772 Series
Jacket Color
Black
No. of Positions
12Positions
No. of Rows
2 Row
Cable Length - Imperial
6.6ft
Wire Gauge
28AWG
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Technical Docs (2)
Alternatives for 225772-6514
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
