Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No225557-1001Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.03AM7276
Product RangeNextStream 225557 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $129.850 |
| 5+ | $127.140 |
| 10+ | $124.440 |
| 25+ | $121.740 |
| 50+ | $115.930 |
Price for:Each
Minimum: 1
Multiple: 1
$129.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No225557-1001Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.03AM7276
Product RangeNextStream 225557 Series
Technical Datasheet
Connector to ConnectorNextStream Plug to NextStream Plug
No. of Positions124Positions
Connector Pitch-
No. of Rows2 Row
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeNextStream 225557 Series
Wire Gauge30AWG
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
NextStream Plug to NextStream Plug
Connector Pitch
-
Cable Length - Metric
500mm
Product Range
NextStream 225557 Series
Jacket Color
Black
No. of Positions
124Positions
No. of Rows
2 Row
Cable Length - Imperial
19.7"
Wire Gauge
30AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
