Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2250541071Copy
Newark Part No.09AN8126
Product RangeMicro-Lock Plus 225054 Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.911 |
| 25+ | $0.880 |
| 50+ | $0.850 |
| 100+ | $0.820 |
| 250+ | $0.808 |
| 500+ | $0.796 |
| 1000+ | $0.727 |
Price for:Each
Minimum: 10
Multiple: 10
$9.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2250541071Copy
Newark Part No.09AN8126
Product RangeMicro-Lock Plus 225054 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.5mm
No. of Rows1Rows
No. of Contacts10Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeMicro-Lock Plus 225054 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin-Bismuth Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationRight Angle
Contact Current Rating3.8A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin-Bismuth Plated Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
3.8A
Pitch Spacing
1.5mm
No. of Contacts
10Contacts
Product Range
Micro-Lock Plus 225054 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Right Angle
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
