Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2250540871Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.09AN8125
Product RangeMicro-Lock Plus 225054 Series
Your Part Number
950 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.805 |
| 25+ | $0.778 |
| 50+ | $0.751 |
| 100+ | $0.724 |
| 250+ | $0.712 |
| 500+ | $0.700 |
| 1000+ | $0.664 |
Price for:Each
Minimum: 10
Multiple: 10
$8.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2250540871Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.09AN8125
Product RangeMicro-Lock Plus 225054 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.5mm
No. of Rows1Rows
No. of Contacts8Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeMicro-Lock Plus 225054 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin-Bismuth Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationRight Angle
Contact Current Rating3.8A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin-Bismuth Plated Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
3.8A
Pitch Spacing
1.5mm
No. of Contacts
8Contacts
Product Range
Micro-Lock Plus 225054 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Right Angle
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
