Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2250522081Copy
Newark Part No.09AN8115
Product RangeMicro-Lock Plus 225052 Series
Your Part Number
3,940 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.276 |
| 25+ | $0.267 |
| 50+ | $0.257 |
| 100+ | $0.248 |
| 250+ | $0.240 |
| 500+ | $0.231 |
| 1000+ | $0.223 |
Price for:Each
Minimum: 10
Multiple: 10
$2.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2250522081Copy
Newark Part No.09AN8115
Product RangeMicro-Lock Plus 225052 Series
Technical Datasheet
Product RangeMicro-Lock Plus 225052 Series
No. of Positions8Positions
Pitch Spacing1.5mm
For Use WithMolex Micro-Lock Plus 225051 Series Female Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Micro-Lock Plus 225052 Series
No. of Positions
8Positions
For Use With
Molex Micro-Lock Plus 225051 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
1.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
