Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2250515000Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.09AN8112
Product RangeMicro-Lock Plus 225051 Series
Your Part Number
18,750 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.025 |
| 25+ | $0.024 |
| 50+ | $0.023 |
| 100+ | $0.022 |
| 250+ | $0.021 |
| 500+ | $0.020 |
| 1000+ | $0.019 |
Price for:Each
Minimum: 10
Multiple: 10
$0.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2250515000Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.09AN8112
Product RangeMicro-Lock Plus 225051 Series
Technical Datasheet
Product RangeMicro-Lock Plus 225051 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingMatte Tin Plated Contacts
Wire Size AWG Min26AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Micro-Lock Plus 225051 Series
Contact Termination Type
Crimp
Contact Plating
Matte Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Molex Micro-Lock Plus 225052 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
