Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No224744-0121
Newark Part No.07AM6832
Product RangeMega-Fit 224744 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $871.400 |
| 5+ | $842.820 |
| 10+ | $814.250 |
| 25+ | $752.350 |
| 50+ | $709.500 |
Price for:Each
Minimum: 1
Multiple: 1
$871.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No224744-0121
Newark Part No.07AM6832
Product RangeMega-Fit 224744 Series
Technical Datasheet
Connector SystemsPower, Wire-to-Board
Pitch Spacing5.7mm
No. of Rows2Rows
No. of Contacts12Contacts
Contact Termination TypeSolder Cup
Product RangeMega-Fit 224744 Series
Connector ShroudShrouded
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCLead
Technical Specifications
Connector Systems
Power, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Solder Cup
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
5.7mm
No. of Contacts
12Contacts
Product Range
Mega-Fit 224744 Series
Contact Material
Beryllium Copper
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate