Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No224556-1404
Newark Part No.95AK6084
Product RangeNano-Fit 224556 Series
Your Part Number
2,850 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.623 |
| 10+ | $0.597 |
| 25+ | $0.581 |
| 50+ | $0.567 |
| 100+ | $0.554 |
| 250+ | $0.549 |
| 500+ | $0.543 |
| 1000+ | $0.537 |
Price for:Each
Minimum: 1
Multiple: 1
$0.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No224556-1404
Newark Part No.95AK6084
Product RangeNano-Fit 224556 Series
Technical Datasheet
Product RangeNano-Fit 224556 Series
No. of Positions4Positions
Pitch Spacing2.5mm
For Use WithMolex Nano-Fit 201447 Series Pin Crimp Terminals
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Specifications
Product Range
Nano-Fit 224556 Series
No. of Positions
4Positions
For Use With
Molex Nano-Fit 201447 Series Pin Crimp Terminals
Gender
Plug
Pitch Spacing
2.5mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
