Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No224482-1023Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.83AK3284
Product RangeMicroTPA OTS 224482 Series
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.130 |
| 10+ | $2.790 |
| 25+ | $2.700 |
| 50+ | $2.410 |
| 100+ | $2.310 |
| 250+ | $2.130 |
| 500+ | $1.970 |
| 1000+ | $1.730 |
Price for:Each
Minimum: 1
Multiple: 1
$3.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No224482-1023Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.83AK3284
Product RangeMicroTPA OTS 224482 Series
Technical Datasheet
Connector to ConnectorMicroTPA 2.0 Receptacle to MicroTPA 2.0 Receptacle
No. of Positions2Positions
Connector Pitch2mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMicroTPA OTS 224482 Series
Wire Gauge22AWG
Jacket ColorNatural
SVHCTo Be Advised
Technical Specifications
Connector to Connector
MicroTPA 2.0 Receptacle to MicroTPA 2.0 Receptacle
Connector Pitch
2mm
Cable Length - Metric
300mm
Product Range
MicroTPA OTS 224482 Series
Jacket Color
Natural
No. of Positions
2Positions
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
22AWG
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 224482-1023
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
