Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No224411-5116Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.83AK3265
Product RangeSW1 OTS 224411 Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $123.610 |
| 5+ | $121.350 |
| 10+ | $119.790 |
Price for:Each
Minimum: 1
Multiple: 1
$123.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No224411-5116Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.83AK3265
Product RangeSW1 OTS 224411 Series
Technical Datasheet
Connector to ConnectorSW1 8mm Receptacle to Battery Cable Lug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorBlack
Product RangeSW1 OTS 224411 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
SW1 8mm Receptacle to Battery Cable Lug
Cable Length - Metric
1m
Product Range
SW1 OTS 224411 Series
Cable Length - Imperial
3.3ft
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 224411-5116
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
